
Number (Package size 25 pc(s))
Total (€ 2.35 / piece)
€ 58.82
plus VAT.
14-day return policy included
Highlights & Details
A 646 R cutting discs, 230 x 1.9 x 22.23 mm straight
- Free of iron, sulfur and chlorine
- For universal use on steel and stainless steel
- Cutting disc made from self-sharpening, calcined corundum
- Especially high aggressiveness in cutting steel solid material
Technical specifications
- Possible application range: Stainless steel
- Usage: Angle grinder
- Aggressivity: Very high
- Hardness: Very hard
- Quality: Supra
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 1.9 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
1.9 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529923 Klingspor A 646 R Supra 340943 Cutting disc (straight) 230 mm 25 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3529923 Klingspor A 646 R Supra 340943 Cutting disc (straight) 230 mm 25 pc(s) Steel
Information
Information 3529923 Klingspor A 646 R Supra 340943 Cutting disc (straight) 230 mm 25 pc(s) Steel
Description
The Kronenflex® separator plate A 646 R Supra is Ideal for cutting steel and stainless steel. The self-sharpening professional wheels is free of iron, sulfur and chlorine and separates the solid steel material particularly aggressively.
This text is machine translated.
This text is machine translated.













