
Number (Package size 25 pc(s))
Highlights & Details
A 660 R small cutting discs, 100 x 1 x 10 mm straight
- Little burr formation
- Universal usage, where difficult to access positions
- Separation of sheet metal, profiles and solid material
Technical specifications
- Usage: Straight grinder, flexible shaft
- Aggressivity: Very high
- Hardness: Hard
- Quality: Supra
- Service life: High
- Top speed 80 m/s.
- Machine type: Straight grinder
- Thickness 1 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
100 mm
- Bore Ø
10 mm
- Thickness
1 mm
- Rotational speed (max.)
15300 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 100 mm
Documents & Downloads
Datasheet
Datasheet 3529907 Klingspor A 660 R Supra 368876 Cutting disc (straight) 100 mm 25 pc(s) Steel, Stainless steel
User & Safety Instructions
User & Safety Instructions 3529907 Klingspor A 660 R Supra 368876 Cutting disc (straight) 100 mm 25 pc(s) Steel, Stainless steel
Information
Information 3529907 Klingspor A 660 R Supra 368876 Cutting disc (straight) 100 mm 25 pc(s) Steel, Stainless steel
Description
This text is machine translated.











