
Number (Package size 10 pc(s))
Total (€ 14.29 / piece)
€ 142.85
plus VAT.
Highlights & Details
A 924 R large cutting discs, 406 x 4.5 x 25.4 mm straight
- Optimised binding for steel processing, can also be used on stainless steel
- For use on petrol hands free machines with cutting speed 100 m/s.
- Freehand cutting of pipes, bars, profiles and solid materials
Technical specifications
- Possible application range: Stainless steel
- Usage: Petrol separator
- Aggressivity: Very high
- Hardness: Hard
- Quality: Special
- Service life: Highest
- Top speed 100 m/s.
- Machine type: Engine isolating grinder/petrol cutting machine
- Thickness: 4.5 mm
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
406 mm
- Bore Ø
25.4 mm
- Thickness
4.5 mm
- Rotational speed (max.)
4800 U/min
- Material suitability
Steel
- Dim
(Ø) 406 mm
Documents & Downloads
Datasheet
Datasheet 3530003 Klingspor A 924 R SPECIAL 369735 Cutting disc (straight) 406 mm 10 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3530003 Klingspor A 924 R SPECIAL 369735 Cutting disc (straight) 406 mm 10 pc(s) Steel
Information
Information 3530003 Klingspor A 924 R SPECIAL 369735 Cutting disc (straight) 406 mm 10 pc(s) Steel
Description
Optimised binding for steel processing, can also be used on stainless steel - for use on petrol hand-operated freehand machines with cutting speed of 100 m/s - freehand cutting of pipes, rods, profiles and solid materials
This text is machine translated.
This text is machine translated.











