
Number (Package size 25 pc(s))
Highlights & Details
A 946 TZ cut-off wheel, 230 x 1.9 x 22.23 mm offset
- Free of iron, sulfur and chlorine
- Extra long service life in all applications
- For all-round use in metal working
- Short separation times
- Little burr formation
Technical specifications
- Possible application area: Non-ferrous metals, cast iron
- Usage: Angle grinder
- Aggressivity: Highest
- Hardness: Extremely hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 1.9 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
1.9 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529937 Klingspor A 946 TZ Special 339114 Cutting disc (off-set) 230 mm 25 pc(s) Steel, Stainless steel
User & Safety Instructions
User & Safety Instructions 3529937 Klingspor A 946 TZ Special 339114 Cutting disc (off-set) 230 mm 25 pc(s) Steel, Stainless steel
Information
Information 3529937 Klingspor A 946 TZ Special 339114 Cutting disc (off-set) 230 mm 25 pc(s) Steel, Stainless steel
Description
This text is machine translated.



















