
Number (Package size 25 pc(s))
Highlights & Details
A 980 TZ cut-off wheel, 125 x 0.8 x 22.23 mm offset
- Free of iron, sulfur and chlorine
- Very short separation times
- Particularly precise and clean cuts
- Low thermal load
- Lowest burr formation, thus significantly reduced expenditure for the post-processing
Technical specifications
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Very hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 0.8 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
0.8 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Dim
(Ø) 125 mm
Documents & Downloads
Datasheet
Datasheet 3529898 Klingspor A 980 TZ Special 322183 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel, Non-ferrous metal
User & Safety Instructions
User & Safety Instructions 3529898 Klingspor A 980 TZ Special 322183 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel, Non-ferrous metal
Information
Information 3529898 Klingspor A 980 TZ Special 322183 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel, Non-ferrous metal
Description
This text is machine translated.


















