
Number
Highlights & Details
AT 400 lattice rollers, grain 80 115 x 10000 mm
- Effective and full-surface dust extraction through open grid structure
- Dust-free grinding gives the lubricant a longer service life
- At the same time improved health and safety at work by low levels of dust formation at the workplace
- No dependence on existing extraction hole systems
- Waterproof
Technical specifications
- Usage: Orbital sander
- Binding: Synthetic resin
- Grain type: Corundum
- Base: Polyester grid
- Product type
Sandpaper roll
- Grit size
80
- Length
10000 mm
- Width
115 mm
- Compatible with (details)
Colour/paint/filler
Gel coatings
Hard plaster
Plasterboard walls
Composite materials
Timber
Composite Wood
- Content
1 pc(s)
- Dim
(L x W) 10000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3528001 Klingspor AN 400 348458 Sandpaper roll Grit size 80 (L x W) 10000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3528001 Klingspor AN 400 348458 Sandpaper roll Grit size 80 (L x W) 10000 mm x 115 mm 1 pc(s)
Information
Information 3528001 Klingspor AN 400 348458 Sandpaper roll Grit size 80 (L x W) 10000 mm x 115 mm 1 pc(s)
Description
This text is machine translated.







