
Number (Package size 30 pc(s))
Total (€ 3.50 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
BPS 600 W Pinsel brush, 12 x 6 mm 0.3 steel
- For fine machining and for removing light burrs in pipes or holes
- Well-suited for processing and cleaning of shapes and die-cast parts
- Very soft and adaptable tool
Technical specifications
- Maximum speed 20000 rpm
- Length: 70 mm
- Wire length 25 mm
- Wire diameter 0.30 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Brush
- (Ø)
12 mm
- Compatible with (details)
Drill, straight grinder, cordless screwdriver, flexible shaft
- Shank Ø
6 mm
- Material
Steel
- Content
30 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530611 Klingspor BPS 600 W Pinsel brush, 12 x 6 mm 0.3 steel BPS 600 W 358350 30 pc(s)
User & Safety Instructions
User & Safety Instructions 3530611 Klingspor BPS 600 W Pinsel brush, 12 x 6 mm 0.3 steel BPS 600 W 358350 30 pc(s)
Information
Information 3530611 Klingspor BPS 600 W Pinsel brush, 12 x 6 mm 0.3 steel BPS 600 W 358350 30 pc(s)
Description
For precision machining and for removing light burrs in pipes or holes - Well suited for machining and cleaning of shapes and die-cast parts - Very soft and adaptable tool
This text is machine translated.
This text is machine translated.
















