
Number (Package size 10 pc(s))
Highlights & Details
BPS 600 Z Pinsel brushes tapped number of rows 1, 22 x 6 mm 0.35 Stainless steel
- Tool diameter changes depending on the speed (the higher the speed, the greater the diameter)
- Perfectly suitable for processing the inner pipe surfaces or holes
- High brush action by knotted wire design
Technical specifications
- Maximum speed 20000 rpm
- Length: 70 mm
- Wire length 25 mm
- Thickness of wire: 0.35 mm.
- Number of cylinders: 8
- Number of rows: 1 pcs
- Structure: High-strength smooth
- Uses
Steel, stainless steel
- Product type
Brush
- (Ø)
22 mm
- Compatible with (details)
Drill, straight grinder, cordless screwdriver, flexible shaft
- Shank Ø
6 mm
- Material
Stainless steel
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530606 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 22 x 6 mm 0.35 Stainless steel BPS 600 Z 358341 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3530606 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 22 x 6 mm 0.35 Stainless steel BPS 600 Z 358341 10 pc(s)
Information
Information 3530606 Klingspor BPS 600 Z Pinsel brushes tapped number of rows 1, 22 x 6 mm 0.35 Stainless steel BPS 600 Z 358341 10 pc(s)
Description
This text is machine translated.


















