
Number
Highlights & Details
BR 600 Z round brush single-row, 115 x 14 mm thread M 14 0.5 stainless steel
- Round brush for pre and post processing of welding seams
- For aggressive removal of sills, rust, slag
- For heavy-duty brushes and deburring work
Technical specifications
- Maximum speed 12500 rpm
- Mounting: Thread M 14
- Wire length 22 mm
- Thickness of wire: 0.50 mm.
- Number of cylinders: 22
- Structure: High-strength smooth
- Uses
Stainless steel, steel
- Product type
Circular
- (Ø)
115 mm
- Compatible with (details)
Angle grinder
- Thread size
M14
- Material
Stainless steel
- Content
1 pc(s)
- Width
14 mm
Documents & Downloads
Datasheet
Datasheet 3530550 Klingspor BR 600 Z round brush single-row, 115 x 14 mm thread M 14 0.5 stainless steel BR 600 Z 370718 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530550 Klingspor BR 600 Z round brush single-row, 115 x 14 mm thread M 14 0.5 stainless steel BR 600 Z 370718 1 pc(s)
Information
Information 3530550 Klingspor BR 600 Z round brush single-row, 115 x 14 mm thread M 14 0.5 stainless steel BR 600 Z 370718 1 pc(s)
Description
This text is machine translated.













