
Number
Highlights & Details
BRP 600 Z pipeline brush straight row number of rows 1, 125 x 6 x 22.23 mm 0.5 stainless steel
- Ideal tool for professional processing of U- / V-seams in the pipeline, pipe and container construction
- Thanks to the narrow tool width it is also well suited for machining hard to reach areas (e.g. root or narrow fillet seams)
- For cleaning all welded joints on pipe joints
Technical specifications
- Maximum speed 12500 rpm
- Hole diameter 22.23 mm
- Wire length 22 mm
- Thickness of wire: 0.50 mm.
- Number of cylinders: 36
- Number of rows: 1 pcs
- Structure: High-strength smooth
- Uses
Steel, stainless steel
- Product type
Pipeline brush
- (Ø)
125 mm
- Compatible with (details)
Angle grinder
- Material
Stainless steel
- Content
1 pc(s)
- Width
6 mm
Documents & Downloads
Datasheet
Datasheet 3530561 Klingspor BRP 600 Z pipeline brush straight row number of rows 1, 125 x 6 x 22.23 mm 0.5 stainless steel BRP 600 Z 36399
User & Safety Instructions
User & Safety Instructions 3530561 Klingspor BRP 600 Z pipeline brush straight row number of rows 1, 125 x 6 x 22.23 mm 0.5 stainless steel BRP 600 Z 36399
Information
Information 3530561 Klingspor BRP 600 Z pipeline brush straight row number of rows 1, 125 x 6 x 22.23 mm 0.5 stainless steel BRP 600 Z 36399
Description
This text is machine translated.








