
Number (Package size 20 pc(s))
Highlights & Details
BRS 600 W Shaft round brush 600 W, 40 x 9 x 6 mm 0.2 Steel
- Corrugated wire design for gentle cleaning and cleaning of small to medium surfaces
- Ideally suited to components with difficult access, such as beads and crimp edges
- Good brush efficiency even in profiled workpieces
Technical specifications
- Maximum speed 18000 rpm
- Length: 40 mm
- Wire length 11 mm
- Wire diameter 0.20 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Long-shaft wire wheel
- (Ø)
40 mm
- Compatible with (details)
Drill, straight grinder, cordless screwdriver, flexible shaft
- Shank Ø
6 mm
- Material
Steel
- Content
20 pc(s)
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 3530595 Klingspor BRS 600 W Shaft round brush 600 W, 40 x 9 x 6 mm 0.2 Steel BRS 600 W 358348 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3530595 Klingspor BRS 600 W Shaft round brush 600 W, 40 x 9 x 6 mm 0.2 Steel BRS 600 W 358348 20 pc(s)
Information
Information 3530595 Klingspor BRS 600 W Shaft round brush 600 W, 40 x 9 x 6 mm 0.2 Steel BRS 600 W 358348 20 pc(s)
Description
This text is machine translated.


















