
Number (Package size 10 pc(s))
Highlights & Details
BRS 600 Z reach round brush tapped number of rows 1, 75 x 12 x 6 mm 0.5 stainless steel
- Forced design for rough brushes with long tool life
- For efficient working of hard-to-reach areas such as grooves, grooves and depressions
- Deburr cut edges, removal of watery, color, slag
Technical specifications
- Maximum speed 25000 rpm
- Length 37 mm
- Wire length 19 mm
- Thickness of wire: 0.50 mm.
- Number of cylinders: 15
- Number of rows: 1 pcs
- Structure: High-strength smooth
- Uses
Steel, stainless steel
- Product type
Long-shaft wire wheel
- (Ø)
75 mm
- Compatible with (details)
Drill, straight grinder, cordless screwdriver, flexible shaft
- Shank Ø
6 mm
- Material
Stainless steel
- Content
10 pc(s)
- Width
12 mm
Documents & Downloads
Datasheet
Datasheet 3530588 Klingspor BRS 600 Z reach round brush tapped number of rows 1, 75 x 12 x 6 mm 0.5 stainless steel BRS 600 Z 358321 10 pc
User & Safety Instructions
User & Safety Instructions 3530588 Klingspor BRS 600 Z reach round brush tapped number of rows 1, 75 x 12 x 6 mm 0.5 stainless steel BRS 600 Z 358321 10 pc
Information
Information 3530588 Klingspor BRS 600 Z reach round brush tapped number of rows 1, 75 x 12 x 6 mm 0.5 stainless steel BRS 600 Z 358321 10 pc
Description
This text is machine translated.


















