
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
BT 600 W cup brush, 80 mm thread M 14 0.3 stainless steel
- Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet
- For medium duty brushes, rusting and removal of paint, impurities and paint residues
- Very gentle working of materials
- For working on very thin sheet metal eg automobile workshops and restoration companies
Technical specifications
- Maximum speed 8500 rpm
- Mounting: Thread M 14
- Wire length 24 mm
- Wire diameter 0.30 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Cup
- (Ø)
80 mm
- Compatible with (details)
Angle grinder
- Thread size
M14
- Material
Stainless steel
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530572 Klingspor BT 600 W cup brush, 80 mm thread M 14 0.3 stainless steel BT 600 W 358326 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530572 Klingspor BT 600 W cup brush, 80 mm thread M 14 0.3 stainless steel BT 600 W 358326 1 pc(s)
Information
Information 3530572 Klingspor BT 600 W cup brush, 80 mm thread M 14 0.3 stainless steel BT 600 W 358326 1 pc(s)
Description
Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet - for medium-heavy brushing work, removing rust and removal of color, impurities and color residues - very gentle working of materials - for working on very thin sheet metals e.g. car workshops and restoration plants
This text is machine translated.
This text is machine translated.















