
Number (Package size 20 pc(s))
Highlights & Details
BTS 600 W Cup brush with shank, 50 x 6 mm 0.3 steel
- Ideal tool for cleaning small and medium-sized surfaces
- Corrugated wire Ideal for fine machining or surface preparation of steel or stainless steel
- Removes paint, rust, distortion
Technical specifications
- Maximum speed 13000 rpm
- Length: 70 mm
- Wire length 24 mm
- Wire diameter 0.30 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Cup
- (Ø)
50 mm
- Compatible with (details)
Drill, straight grinder, cordless screwdriver, flexible shaft
- Shank Ø
6 mm
- Material
Steel
- Content
20 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530609 Klingspor BTS 600 W Cup brush with shank, 50 x 6 mm 0.3 steel BTS 600 W 358331 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3530609 Klingspor BTS 600 W Cup brush with shank, 50 x 6 mm 0.3 steel BTS 600 W 358331 20 pc(s)
Information
Information 3530609 Klingspor BTS 600 W Cup brush with shank, 50 x 6 mm 0.3 steel BTS 600 W 358331 20 pc(s)
Description
This text is machine translated.

















