
Number (Package size 25 pc(s))
Total (€ 3.36 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
C 24 EX cutting discs, 230 x 3 x 22.23 mm offset
- Universal cutting wheel for mineral materials
- Broad usage spectrum through sharp, coarse silicon carbide grain
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Hardness: Medium
- Quality: Extra
- Service life: Medium
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness 3 mm
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
230 mm
- Bore Ø
22.23 mm
- Thickness
3 mm
- Rotational speed (max.)
6650 U/min
- Material suitability
Stone
Concrete
- Dim
(Ø) 230 mm
Documents & Downloads
Datasheet
Datasheet 3529987 Klingspor C 24 Extra 189003 Cutting disc (off-set) 230 mm 25 pc(s) Stone, Concrete
User & Safety Instructions
User & Safety Instructions 3529987 Klingspor C 24 Extra 189003 Cutting disc (off-set) 230 mm 25 pc(s) Stone, Concrete
Information
Information 3529987 Klingspor C 24 Extra 189003 Cutting disc (off-set) 230 mm 25 pc(s) Stone, Concrete
Description
Low-cost universal disc for processing mineral materials.
This text is machine translated.
This text is machine translated.











