
Number (Package size 10 pc(s))
Highlights & Details
CS 411 X sanding belts, 150 x 2000 mm grain size 40 F4G
- High aggressiveness and grinding performance during rough grinding of steel and stainless steel
- Very versatile in all areas of metal working
Technical specifications
- Type of use: Centerless grinding machine|Flat grinding machine|Hand-band file|Stand grinding machine
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Surface: X cotton
- Type of connection: F4G butt connector
- Product type
Sandpaper belt set
- Grit size
40
- Length
2000 mm
- Width
150 mm
- Compatible with (details)
Stainless steel
Steel
Universal metal
- Content
10 pc(s)
- Dim
(L x W) 2000 mm x 150 mm
- Material
Zirconium/corundum
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3528204 Klingspor CS 411 X 26668 Sandpaper belt set Grit size 40 (L x W) 2000 mm x 150 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3528204 Klingspor CS 411 X 26668 Sandpaper belt set Grit size 40 (L x W) 2000 mm x 150 mm 10 pc(s)
Information
Information 3528204 Klingspor CS 411 X 26668 Sandpaper belt set Grit size 40 (L x W) 2000 mm x 150 mm 10 pc(s)
Description
This text is machine translated.
















