
Number (Package size 25 pc(s))
Highlights & Details
CS 710 XF sanding belts, 10 x 330 mm grain size 120 F4G
- Machine grinding of molded parts and welding joints in industry and trade
- Flexible but tear-proof base
- Sanding belt with tempered corundum
Technical specifications
- Usage: Hand-band file
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Surface: XF cotton
- Type of connection: F4G butt connector
- Product type
Sandpaper belt set
- Grit size
120
- Length
330 mm
- Width
10 mm
- Compatible with (details)
Steel
Stainless steel
Non-ferrous metals
- Content
25 pc(s)
- Dim
(L x W) 330 mm x 10 mm
Documents & Downloads
Datasheet
Datasheet 3528043 Klingspor CS 710 XF 342303 Sandpaper belt set Grit size 120 (L x W) 330 mm x 10 mm 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528043 Klingspor CS 710 XF 342303 Sandpaper belt set Grit size 120 (L x W) 330 mm x 10 mm 25 pc(s)
Information
Information 3528043 Klingspor CS 710 XF 342303 Sandpaper belt set Grit size 120 (L x W) 330 mm x 10 mm 25 pc(s)
Description
This text is machine translated.







