
Number (Package size 25 pc(s))
Highlights & Details
EDGE cutting discs, 125 x 1.2 x 22.23 mm straight
- High-performance cut-off wheel with self-sharpening grinding grain
- High cutting power with a simultaneous long life span
- Wide range of applications
- Each pack of 25 pieces in the Kronflex® Box for permanently high performance and protection against moisture
Technical specifications
- Usage: Angle grinder
- Aggressivity: Very high
- Hardness: Extremely hard
- Service life: Highest
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 1.2 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
1.2 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Stainless steel
Steel
Aluminium
- Dim
(Ø) 125 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3529914 Klingspor EDGE Special 355379 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel, Aluminium
User & Safety Instructions
User & Safety Instructions 3529914 Klingspor EDGE Special 355379 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel, Aluminium
Information
Information 3529914 Klingspor EDGE Special 355379 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel, Aluminium
Description
This text is machine translated.















