
Number
Highlights & Details
KL 361 JF abrasive roll, 25 x 50000 mm grain 80
- High quality abrasive roll which can be used universally
- Optimal adaptability to workpiece contours
- Clean and easy tear-off the roller
Technical specifications
- Possible application area: Plastic
- Usage type: Hand grinding|Hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Fret: JF cotton
- Product type
Sandpaper roll
- Grit size
80
- Length
50000 mm
- Width
25 mm
- Compatible with (details)
Stainless steel
Steel
Universal metal
Non-ferrous metals
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3527893 Klingspor KL 361 JF 3772 Sandpaper roll Grit size 80 (L x W) 50000 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527893 Klingspor KL 361 JF 3772 Sandpaper roll Grit size 80 (L x W) 50000 mm x 25 mm 1 pc(s)
Information
Information 3527893 Klingspor KL 361 JF 3772 Sandpaper roll Grit size 80 (L x W) 50000 mm x 25 mm 1 pc(s)
Description
This text is machine translated.












