
Number
Highlights & Details
KL 361 JF abrasive roll, 50 x 25000 mm grain 150
- High quality abrasive roll which can be used universally
- Optimal adaptability to workpiece contours
- Clean and easy tear-off the roller
Technical specifications
- Possible application area: Plastic
- Usage type: Hand grinding|Hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Fret: JF cotton
- Product type
Sandpaper roll
- Grit size
150
- Length
25000 mm
- Width
50 mm
- Compatible with (details)
Stainless steel
Steel
Universal metal
Non-ferrous metals
Timber
- Content
1 pc(s)
- Dim
(L x W) 25000 mm x 50 mm
Documents & Downloads
Datasheet
Datasheet 3527935 Klingspor KL 361 JF 4223 Sandpaper roll Grit size 150 (L x W) 25000 mm x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527935 Klingspor KL 361 JF 4223 Sandpaper roll Grit size 150 (L x W) 25000 mm x 50 mm 1 pc(s)
Information
Information 3527935 Klingspor KL 361 JF 4223 Sandpaper roll Grit size 150 (L x W) 25000 mm x 50 mm 1 pc(s)
Description
This text is machine translated.












