
Highlights & Details
KL 385 JF abrasive roll, 115 x 50000 mm grain 400
- Economical universal product for profile grinding
- Optimal adaptability to workpiece contours
- Clean and easy tear-off the roller
Technical specifications
- Possible application area: Stainless steel|plastic|wood
- Usage type: Hand grinding|Hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Fret: JF cotton
- Product type
Sandpaper roll
- Grit size
400
- Length
50000 mm
- Width
115 mm
- Compatible with (details)
Universal metal
Non-ferrous metals
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 115 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3528000 Klingspor KL 385 JF 228369 Sandpaper roll Grit size 400 (L x W) 50000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3528000 Klingspor KL 385 JF 228369 Sandpaper roll Grit size 400 (L x W) 50000 mm x 115 mm 1 pc(s)
Information
Information 3528000 Klingspor KL 385 JF 228369 Sandpaper roll Grit size 400 (L x W) 50000 mm x 115 mm 1 pc(s)
Description
This text is machine translated.












