
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.84
€ 21.00
3
1 M = € 0.80
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.84)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
KL 385 JF abrasive roll, 40 x 25000 mm grain 150
- Economical universal product for profile grinding
- Optimal adaptability to workpiece contours
- Clean and easy tear-off the roller
Technical specifications
- Possible application area: Stainless steel|plastic|wood
- Usage type: Hand grinding|Hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Fret: JF cotton
- Product type
Sandpaper roll
- Grit size
150
- Length
25000 mm
- Width
40 mm
- Compatible with (details)
Universal metal
Non-ferrous metals
- Content
1 pc(s)
- Dim
(L x W) 25000 mm x 40 mm
Documents & Downloads
Datasheet
Datasheet 3527988 Klingspor KL 385 JF 235281 Sandpaper roll Grit size 150 (L x W) 25000 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527988 Klingspor KL 385 JF 235281 Sandpaper roll Grit size 150 (L x W) 25000 mm x 40 mm 1 pc(s)
Information
Information 3527988 Klingspor KL 385 JF 235281 Sandpaper roll Grit size 150 (L x W) 25000 mm x 40 mm 1 pc(s)
Description
With the Sanding rollers KL 385 JF, Klingspor offers a universally usable quality product with excellent price-performance ratio. Thanks to their highly flexible base, the abrasive wheels are well suited to profile grinding of metal, non-ferrous metal, stainless steel and wood.
This text is machine translated.
This text is machine translated.












