
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.69
€ 13.44
3
1 M = € 2.54
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 2.69)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
KL 385 JF abrasive roll, 115 x 5000 mm grain 120
- Economical universal product for profile grinding
- Optimal adaptability to workpiece contours
- Clean and easy tear-off the roller
Technical specifications
- Possible application area: Stainless steel|plastic|wood
- Usage type: Hand grinding|Hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Fret: JF cotton
- Product type
Sandpaper roll
- Grit size
120
- Length
5000 mm
- Width
115 mm
- Compatible with (details)
Universal metal
Non-ferrous metals
- Content
1 pc(s)
- Dim
(L x W) 5000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3527997 Klingspor KL 385 JF 278791 Sandpaper roll Grit size 120 (L x W) 5000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527997 Klingspor KL 385 JF 278791 Sandpaper roll Grit size 120 (L x W) 5000 mm x 115 mm 1 pc(s)
Information
Information 3527997 Klingspor KL 385 JF 278791 Sandpaper roll Grit size 120 (L x W) 5000 mm x 115 mm 1 pc(s)
Description
With the Sanding rollers KL 385 JF, Klingspor offers a universally usable quality product with excellent price-performance ratio. Thanks to their highly flexible base, the abrasive wheels are well suited to profile grinding of metal, non-ferrous metal, stainless steel and wood.
This text is machine translated.
This text is machine translated.












