
Number
Total (1 m = € 0.72)
€ 36.13
plus VAT.
14-day return policy included
Highlights & Details
PL 31 B abrasive roll, 115 x 50000 mm, grain 240
- The product offers excellent value for money
- Optimised wear behavior for hand and hand machine grinding
Technical specifications
- Possible application range: Metal universal
- Usage type: Hand grinding|Hand block|Oscillating sander
- Binding: Glue
- Grain type: Corundum
- Scatter: Semi-open
- Supporting: B-paper
- Product type
Sandpaper roll
- Grit size
240
- Length
50000 mm
- Width
115 mm
- Compatible with (details)
Colour/paint/filler
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 115 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3527844 Klingspor PL 31 B 3229 Sandpaper roll Grit size 240 (L x W) 50000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527844 Klingspor PL 31 B 3229 Sandpaper roll Grit size 240 (L x W) 50000 mm x 115 mm 1 pc(s)
Information
Information 3527844 Klingspor PL 31 B 3229 Sandpaper roll Grit size 240 (L x W) 50000 mm x 115 mm 1 pc(s)
Description
With the sanding roller PL 31 B, Klingspor has developed a versatile finishing paper. This is suitable Ideal for the hand sanding of paint, paint and spatula as well as for wood and metal. With its excellent value for money and low wear, it is a very efficient abrasive for the painters and lacquers as well as for the wood processing. For the optimum presentation in the trade the grinding roller PL 31 B is also available self-packed.
This text is machine translated.
This text is machine translated.














