
Number
Total (1 m2 = € 11.48)
€ 36.97
plus VAT.
Only 3 Set(s) available
Highlights & Details
PS 11 a S.A.U. Bow water proof, 230 x 280 mm grain 800
- Special product for car repair and painting area
- For hard and tough material surfaces
- Very good adaptability with high stability
- Can be used for wet and dry grinding
Technical specifications
- Possible application range: Glass/stone|metal universal
- Usage: Hand-ground
- Binding: Synthetic resin
- Grain type SiC
- Scatter type: Close
- Document: A-paper
- Product type
Sandpaper
- Grit size
800
- Length
280 mm
- Width
230 mm
- Compatible with (details)
Colour/paint/filler
Plastic
- Content
50 pc(s)
- Dim
(L x W) 280 mm x 230 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3528509 Klingspor PS 11 A 2010 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528509 Klingspor PS 11 A 2010 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
Information
Information 3528509 Klingspor PS 11 A 2010 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
Description
The Klingspor PS 11 A sandpaper is a high-quality special product for the hand-grinding of paint, color and spatula. It is used primarily for the car repair and with painting work. PS 11 A is very flexible and waterproof thanks to its latex-reinforced paper mat (A-paper) and is also made of extremely hard, sharp-edged grain made of silicon carbide. Klingspor has this sandpaper in its assortment, too.
This text is machine translated.
This text is machine translated.












