
Number
Total (1 m = € 1.85)
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
PS 22 N grinding roller, 115 x 50000 mm grain size 180
- Universal products for the hand and hand machine grinding of almost all materials
- Due to the large grain range, it can be used from rough grinding to finishing
Technical specifications
- Possible application area: Metal Universal|Color/Paint/Scraper|Plastic|Steel
- Usage: Orbital sander
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting document: E-paper
- Product type
Sandpaper roll
- Grit size
180
- Length
50000 mm
- Width
115 mm
- Compatible with (details)
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3527818 Klingspor PS 22 N 244599 Sandpaper roll Grit size 180 (L x W) 50000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527818 Klingspor PS 22 N 244599 Sandpaper roll Grit size 180 (L x W) 50000 mm x 115 mm 1 pc(s)
Information
Information 3527818 Klingspor PS 22 N 244599 Sandpaper roll Grit size 180 (L x W) 50000 mm x 115 mm 1 pc(s)
Description
Sandpaper with half-open dispersion for increased machining capacity for hard wood, e.g. oak, beech.
This text is machine translated.
This text is machine translated.












