
Number
Total (1 m = € 1.48)
€ 73.94
plus VAT.
14-day return policy included
Highlights & Details
PS 29 F grinding roller, 115 x 50000 mm grain size 120
- High aggressiveness and service life thanks to ACT recipe during processing of wood (especially soft wood)
- Very edge-stable
- Premium product for wood in general, paint and spatula
Technical specifications
- Possible application range: Colour/paint/spatula
- Usage: Orbital sander
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Open
- Supporting paper: F-paper
- Product type
Sandpaper roll
- Grit size
120
- Length
50000 mm
- Width
115 mm
- Compatible with (details)
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3527883 Klingspor PS 29 F ACT 302591 Sandpaper roll Grit size 120 (L x W) 50000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527883 Klingspor PS 29 F ACT 302591 Sandpaper roll Grit size 120 (L x W) 50000 mm x 115 mm 1 pc(s)
Information
Information 3527883 Klingspor PS 29 F ACT 302591 Sandpaper roll Grit size 120 (L x W) 50000 mm x 115 mm 1 pc(s)
Description
Open scattering, anti-static equipment and ACT prevent the early addition. The sand paper is particularly suitable for processing soft and resin-rich wood.
This text is machine translated.
This text is machine translated.














