
Number (Package size 10 pc(s))
Total (€ 7.73 / piece)
€ 77.30
plus VAT.
Highlights & Details
PS 29 F sanding belts, 150 x 2600 mm grain size 120 F5
- High-quality universal sanding belt for wood working in general, especially soft wood
- Reduced insertion, increased service life through ACT recipe and antistatic equipment
Technical specifications
- Type of use: Edge grinding machine|Long-belt machine
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Open
- Supporting paper: F-paper
- Connection form: F5 overlapping glued
- Product type
Sandpaper belt set
- Grit size
120
- Length
2600 mm
- Width
150 mm
- Compatible with (details)
Timber
- Content
10 pc(s)
- Dim
(L x W) 2600 mm x 150 mm
Documents & Downloads
Datasheet
Datasheet 3528111 Klingspor PS 29 F ACT 307813 Sandpaper belt set Grit size 120 (L x W) 2600 mm x 150 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3528111 Klingspor PS 29 F ACT 307813 Sandpaper belt set Grit size 120 (L x W) 2600 mm x 150 mm 10 pc(s)
Information
Information 3528111 Klingspor PS 29 F ACT 307813 Sandpaper belt set Grit size 120 (L x W) 2600 mm x 150 mm 10 pc(s)
Description
Sanding belt with excellent tool life. Open scattering, anti-static equipment and ACT prevent the early addition. The sand paper is particularly suitable for processing soft and resin-rich wood.
This text is machine translated.
This text is machine translated.















