
Number
Total (1 m = € 1.24)
€ 62.18
plus VAT.
14-day return policy included
Highlights & Details
PS 33 C grinding roll, 115 x 50000 mm grain size 60
- Powerful removal rate
- Low removal by abrasive active agents
- Increased service life
- Good tear resistance and high flexibility
Technical specifications
- Possible application area: Plastic
- Usage type: Hand grinding|Hand block|Oscillating sander
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Support: C-paper
- Product type
Sandpaper roll
- Grit size
60
- Length
50000 mm
- Width
115 mm
- Compatible with (details)
Colour/paint/filler
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3527858 Klingspor PS 33 C 155815 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527858 Klingspor PS 33 C 155815 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)
Information
Information 3527858 Klingspor PS 33 C 155815 Sandpaper roll Grit size 60 (L x W) 50000 mm x 115 mm 1 pc(s)
Description
High-quality abrasive paper, particularly for processing paint, varnish and filler.
This text is machine translated.
This text is machine translated.













