
Number
Highlights & Details
PS 73 BWF abrasive roll Active coating, 115 x 25000 mm grain size 150 140Perf
- Better pressure distribution thanks to reflective foam coating, does not slip through thin coatings and produces a very fine sanding image
- High flexibility and adaptability to contours and profiles
- Low addition thanks to additional Stearate coating and half-open grain scattering
- Simple handling by removing handy sanding pads from a pre-perforated roll from a dispenser box
- Abrasive pad dimensions: 115 x 140 mm, approx. 180 piece
Technical specifications
- Usage: Hand-ground
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Support: B-paper + foam (foam)
- Product type
Sandpaper roll
- Grit size
150
- Length
25000 mm
- Width
115 mm
- Compatible with (details)
Timber
Colour/paint/filler
Plastic
- Content
1 pc(s)
- Dim
(L x W) 25000 mm x 115 mm
Documents & Downloads
Datasheet
Datasheet 3527886 Klingspor PS 73 BWF 325711 Sandpaper roll Grit size 150 (L x W) 25000 mm x 115 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527886 Klingspor PS 73 BWF 325711 Sandpaper roll Grit size 150 (L x W) 25000 mm x 115 mm 1 pc(s)
Information
Information 3527886 Klingspor PS 73 BWF 325711 Sandpaper roll Grit size 150 (L x W) 25000 mm x 115 mm 1 pc(s)
Description
This text is machine translated.







