
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
KMP Toner cartridge replaced HP 508X, CF361X Cyan 9500 Sides
- 100% Compatible Toner cartridge for laser printers and multifunction devices
- High quality toner manufactured in Europe" for optimal print"
- Original print quality and clear savings potential
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
2537,3003
- Short ID
H-T223CX
- Compatible with
HP
- Replaces original item
508X
CF361X
- Colour
Cyan
- Page yield
9500 Sides
- Page yield (colour)
9500 Sides
- Content
1 pc(s)
- Toner amount
165 g
- Page yield
9500 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595524 KMP H-T223CX Toner replaced HP 508X, CF361X Cyan 9500 Sides Compatible Toner cartridge
Warranty Terms
Warranty Terms 1595524 KMP H-T223CX Toner replaced HP 508X, CF361X Cyan 9500 Sides Compatible Toner cartridge
Description
Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.































