
Number (Package size 4 pc(s))
KMP Ink cartridge replaced Brother LC-1280XLBL, LC-1280XLC, LC-1280XLM, LC-1280XLY Black, Cyan, Magenta, Yellow
Highlights & Details
- 1 x 53.9 ml, 1 x 12.2 ml, 1 x 12.5 ml, 1 x 12.4 ml for approx. 1 x 2400 pages, 3 x 1200 pages according to ISO/IEC 24711
Technical specifications
- Product type
Ink cartridge
- Type
Compatible
- Manufacturer part #
1524,4005
- Short ID
B59VX
- Compatible with
Brother
- Replaces original item
LC-1280XLBL
LC-1280XLC
LC-1280XLM
LC-1280XLY
- Colour
Black
Cyan
Magenta
Yellow
- Ink volume
91 ml
- Page yield
2400 Sides
- Packaging type
Set
- Content
4 pc(s)
- Factory colour
Black
- Ink colour
Black
- Supplies type
Ink
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2233347 KMP Ink cartridge replaced Brother LC-1280XLBL, LC-1280XLC, LC-1280XLM, LC-1280XLY Compatible Set Black, Cyan, Magenta,
Warranty Terms
Warranty Terms 2233347 KMP Ink cartridge replaced Brother LC-1280XLBL, LC-1280XLC, LC-1280XLM, LC-1280XLY Compatible Set Black, Cyan, Magenta,
Description
Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Whether recycled ink cartridges or clever new development, the goal for our products is always the same: 100 percent compatible and as good as the original – at an attractive price.
Ink "Made in Germany": Quality at the highest level
The original is our standard. For this reason, the individual colors are newly developed in the KMP laboratories for almost every new cartridge type. There are strict quality standards for the selection of raw materials. The development and production of all inks takes place at the German company headquarters.
Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. Our demands on the quality and availability of KMP products are enormous. We produce exclusively in Europe and our plant in the Czech Republic is equipped with one of the most modern ink filling lines. In this way, we can respond to demand in the market in the short term.
More Print - Save Clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.
ISO/IEC 24711: Power made transparent
Comparability with the original is particularly important to us. For all standard colors (black, cyan, magenta and yellow), the ranges are determined according to ISO/IEC 24711. Our products offer at least the range of the original or even exceed it.
This text is machine translated.






