
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
KMP Ink cartridge replaced Canon CLI-581BK XXL Black
- 100% compatible ink cartridge for inkjet printers and multifunction devices
- High-quality ink "Made in Germany" for optimum printouts
- Comparable print quality to the original and significant savings potential
Technical specifications
- Product type
Ink cartridge
- Type
Compatible
- Manufacturer part #
1577,0201
- Short ID
C111
- Compatible with
Canon
- Replaces original item
CLI-581BK XXL
- Colour
Black
- Ink volume
9.8 ml
- Page yield
4590 Sides
- Content
1 pc(s)
- Supplies type
Ink
Documents & Downloads
Datasheet
Datasheet 2106503 KMP Ink cartridge replaced Canon CLI-581BK XXL Compatible Black C111 1577,0201
User & Safety Instructions
User & Safety Instructions 2106503 KMP Ink cartridge replaced Canon CLI-581BK XXL Compatible Black C111 1577,0201
Warranty Terms
Warranty Terms 2106503 KMP Ink cartridge replaced Canon CLI-581BK XXL Compatible Black C111 1577,0201
Description
Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!
Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Whether recycled ink cartridges or clever new development, the goal for our products is always the same: 100 percent compatible and as good as the original – at an attractive price.
Ink "Engineered in Germany": Quality at the highest level
The original is our standard. For this reason, the individual colors are newly developed in the KMP laboratories for almost every new cartridge type. There are strict quality standards for the selection of raw materials. The development of all inks takes place at the German company headquarters, production at our own locations in Europe.
Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. Our demands on the quality and availability of KMP products are enormous. We produce exclusively in Europe and our plant in the Czech Republic is equipped with one of the most modern ink filling lines. In this way, we can respond to demand in the market in the short term.
More Print - Save Clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.
ISO/IEC 24711: Power made transparent
Comparability with the original is particularly important to us. For all standard colors (black, cyan, magenta and yellow), the ranges are determined according to ISO/IEC 24711. Our products offer at least the range of the original or even exceed it.
This text is machine translated.
Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Whether recycled ink cartridges or clever new development, the goal for our products is always the same: 100 percent compatible and as good as the original – at an attractive price.
Ink "Engineered in Germany": Quality at the highest level
The original is our standard. For this reason, the individual colors are newly developed in the KMP laboratories for almost every new cartridge type. There are strict quality standards for the selection of raw materials. The development of all inks takes place at the German company headquarters, production at our own locations in Europe.
Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. Our demands on the quality and availability of KMP products are enormous. We produce exclusively in Europe and our plant in the Czech Republic is equipped with one of the most modern ink filling lines. In this way, we can respond to demand in the market in the short term.
More Print - Save Clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.
ISO/IEC 24711: Power made transparent
Comparability with the original is particularly important to us. For all standard colors (black, cyan, magenta and yellow), the ranges are determined according to ISO/IEC 24711. Our products offer at least the range of the original or even exceed it.
This text is machine translated.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










