
Highlights & Details
KMP toner cartridge B-T47 black 1257,3000
- 100% Compatible Toner cartridge for laser printers and multifunction devices
- High quality toner manufactured in Europe" for optimal print"
- Original print quality and clear savings potential
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
1257
- Short ID
B-T47
- Compatible with
Brother
- Replaces original item
TN-2010
TN-2210
TN-2220
TN2010
TN2210
TN2220
- Colour
Black
- Page yield
2600 Sides
- Page yield (black)
2600 Sides
- Content
1 pc(s)
- Toner amount
75 g
- Factory colour
Black
- Compatible with (Fax)
Brother FAX-2840
Brother FAX-2845
Brother FAX-2940
- Page yield
2600 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 404936 KMP Toner cartridge replaced Brother TN-2010, TN-2210, TN-2220, TN2010, TN2210, TN2220 Compatible Black 2600 Sides B-T47
Warranty Terms
Warranty Terms 404936 KMP Toner cartridge replaced Brother TN-2010, TN-2210, TN-2220, TN2010, TN2210, TN2220 Compatible Black 2600 Sides B-T47
Description
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.

























