
Number (Package size 4 pc(s))
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
1268,0005
- Short ID
B-T09M
- Compatible with
Brother
- Replaces original item
TN-243BK, TN-243C, TN-243M, TN-243Y, Mulitipack TN-243BKCMY
- Colour
Black
Cyan
Magenta
Yellow
- Page yield
1000 Sides
- Page yield (black)
1000 Sides
- Page yield (colour)
1000 Sides
- Content
4 pc(s)
- Packaging type
Set
- Supplies type
Toner cartridge
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753659 KMP Toner replaced Brother TN-243BK, TN-243C, TN-243M, TN-243Y, Mulitipack TN-243BKCMY Compatible Set Black, Cyan, Magen
Description
This toner cartridge ensures absolute reliability and consistently high print quality throughout its lifetime. The typeface of the cartridge is characterized by optimum coverage and excellent toner adhesion. The toner used is harmless to health.
This text is machine translated.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.




























