
Highlights & Details
KMP Toner replaced HP 131A, 131X, CF210A, CF210X, CF211A, CF212A, CF213A Black, Cyan, Magenta, Yellow 2400 Sides
- 100% Compatible Toner cartridge for laser printers and multifunction devices
- High quality toner manufactured in Europe" for optimal print"
- Original print quality and clear savings potential
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
1236,0005
- Short ID
H-T171V
- Compatible with
HP
- Replaces original item
131A
131X
CF210A
CF210X
CF211A
CF212A
CF213A
- Colour
Black
Cyan
Magenta
Yellow
- Page yield
2400 Sides
- Page yield (black)
2400 Sides
- Page yield (colour)
1800 Sides
- Content
1 Set
- Packaging type
Set
- Supplies type
Toner cartridge
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1301826 KMP Toner replaced HP 131A, 131X, CF210A, CF210X, CF211A, CF212A, CF213A Compatible Set Black, Cyan, Magenta, Yellow 240
Warranty Terms
Warranty Terms 1301826 KMP Toner replaced HP 131A, 131X, CF210A, CF210X, CF211A, CF212A, CF213A Compatible Set Black, Cyan, Magenta, Yellow 240
Description
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.




























