
Number
Total (€ 89.99 / piece)
€ 109.99
-18 %
€ 89.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
2554,3089
- Short ID
H-T257YXO
- Compatible with
HP
- Replaces original item
415X (W2032X)
- Colour
Yellow
- Page yield
6000 Sides
- Page yield (colour)
6000 Sides
- Content
1 pc(s)
- Factory colour
Yellow
- Page yield
6000 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617016 KMP Toner replaced HP 415X (W2032X) Compatible Yellow 6000 Sides H-T257YXO 2554,3089
Information
Information 2617016 KMP Toner replaced HP 415X (W2032X) Compatible Yellow 6000 Sides H-T257YXO 2554,3089
Description
This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.
This text is machine translated.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

























