
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
KMP Toner replaced HP 508A, CF360A Black 6000 Sides
- 100% Compatible Toner cartridge for laser printers and multifunction devices
- High quality toner manufactured in Europe" for optimal print"
- Original print quality and clear savings potential
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
2537,0000
- Short ID
H-T223B
- Compatible with
HP
- Replaces original item
508A
CF360A
- Colour
Black
- Page yield
6000 Sides
- Page yield (black)
6000 Sides
- Content
1 pc(s)
- Toner amount
140 g
- Page yield
6000 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595523 KMP Toner replaced HP 508A, CF360A Compatible Black 6000 Sides H-T223B 2537,0000
Warranty Terms
Warranty Terms 1595523 KMP Toner replaced HP 508A, CF360A Compatible Black 6000 Sides H-T223B 2537,0000
Description
Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.
Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.
Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.































