
Number
Highlights & Details
KMP Toner replaced HP HP 201X (CF401X, CF403X, CF402X) Cyan, Magenta, Yellow 2300 Sides
- Approx. 3x 2,300 pages according to ISO/IEC 19798
Technical specifications
- Toner contents: Cyan 50g, magenta 50g, yellow 50g
- Product type
Toner
- Type
Compatible
- Manufacturer part #
2536,3030
- Short ID
H-T215VX
- Compatible with
HP
- Replaces original item
HP 201X (CF401X, CF403X, CF402X)
- Colour
Cyan
Magenta
Yellow
- Page yield
2300 Sides
- Page yield (colour)
2300 Sides
- Content
1 Set
- Packaging type
Set
- Supplies type
Toner cartridge
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372280 KMP Toner replaced HP HP 201X (CF401X, CF403X, CF402X) Compatible Set Cyan, Magenta, Yellow 2300 Sides H-T215VX 2536,303
Warranty Terms
Warranty Terms 2372280 KMP Toner replaced HP HP 201X (CF401X, CF403X, CF402X) Compatible Set Cyan, Magenta, Yellow 2300 Sides H-T215VX 2536,303
Description
This text is machine translated.








