
Number (Package size 50 pc(s))
Total (€ 2.52 / piece)
€ 138.66
-9 %
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
Knife disconnect terminal block PT 2,5-MT OG
- PT 2,5-MT OG
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
Transverse brace
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Orange
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212316
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5-MT OG
- Dim
(L x W x H) 62 x 5.2 x 35.3 mm
- Width
5.2 mm
- Height
35.3 mm
- Length
62 mm
- Weight
0.431 kg
- Flammability rating
V0
- Insulation material
Aluminium, die cast
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566452 Knife disconnect terminal block PT 2,5-MT OG 3212316 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566452 Knife disconnect terminal block PT 2,5-MT OG 3212316 Phoenix Contact
Description
Knife disconnect terminal block, Connection type: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 400 V, Length: 62 mm, Width: 5.2 mm, Color: orange, Assembly: NS 35/7,5, NS 35/15










