
Number (Package size 50 pc(s))
Total (€ 6.64 / piece)
€ 331.93
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
+ swivelling cutter
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
3004087
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UK 5-MTK-P/P MIT SPERRE
- Dim
(L x W x H) 51 x 6.2 x 58.5 mm
- Width
6.2 mm
- Height
58.5 mm
- Length
51 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565329 Knife disconnect terminal block UK 5-MTK-P/P MIT SPERRE 3004087 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565329 Knife disconnect terminal block UK 5-MTK-P/P MIT SPERRE 3004087 Phoenix Contact
Description
Knife disconnect terminal block, Connection type: Screw connection with test socket screws, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Nominal current: 16 A, Nominal voltage: 500 V, Length: 51 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32










