
Number (Package size 50 pc(s))
Total (€ 3.61 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
8
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3073267
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 6-MT BU
- Dim
(L x W x H) 57.8 x 8.2 x 49.1 mm
- Width
8.2 mm
- Height
49.1 mm
- Length
57.8 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566348 Knife disconnect terminal block UT 6-MT BU 3073267 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566348 Knife disconnect terminal block UT 6-MT BU 3073267 Phoenix Contact
Description
Knife disconnect terminal block, Connection type: Screw connection, Cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, Nominal current: 20 A, Nominal voltage: 500 V, Length: 57.8 mm, Width: 8.2 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15










