
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Switchboard wrench
(L x W x H) 95 x 100 x 30 mm
Inner square dia.: 5, 6-7 mm, 8-9 mm, 10-11 mm.
Inner triangle dia.: 7-8 mm, 9-10 mm, 11-12 mm.
Double-bit dia: 3 - -5 mm.
Crescent slit dia.: 6 mm.
Step-square dia.: 6 - -9 mm.
1 pc(s)
100 mm
30 mm
95 mm
Zinc die-cast
0.00
not relevant
User & Safety Instructions 813671 Knipex 00 11 01 TwinKey universal key Switchboard wrench 1 pc(s)