For pressing of wire end sleeves DIN 46228 Part 1 + 4 Self-adjusting to the desired wire end sleeve size: No crimping errors by using the wrong crimp insert. Frontal introduction of the wire end sleeves into the tool. consistently high crimping quality through locking device (can be unlocked) Crimp pressure is precisely set (calibrated) at the factory, adjustable. Power strengthening through lever transmission for fatigue-free working High operating comfort through handy design and low weight. Crimping from 0.08 to 10.0 mm² and 16.0 mm² in a profile. With lever for setting the crimp range 0.08 to 10 or 16.0 mm². Particularly suitable for all twin wire-end sleeves up to 2 x 6 mm² or 2 x AWG 8. Chromium-vanadium electro-steel in special quality, oil-hardened
This text is machine translated.