
Number
Precision stripping pliers with shaped blades
Highlights & Details
Technical specifications
- Product type
Cable stripping pliers
- Suitable for
PTFE-coated cables
Silicone-coated cables
Radox-coated cables
Kapton-coated cables
Rubber-coated cables
- Working area (cross section)
0.03 up to 2.08 mm²
- Working area cross section (min.)
0.03 mm²
- Operating range (cross section) (max.)
2.08 mm²
- Operating range (AWG diameter)
14 up to 32
- Operating range (AWG cross section) (min.)
32
- Operating range (AWG cross section) (max.)
14 awg
- Material
Tool steel
- Material properties
tempered
- Length
195 mm
- Suitable for
Knipex
- Width
76 mm
- Weight
447 g
- Features
incl. spare blades
- Suitable for
Difficult-to-work insulation materials such as PTFE, silicon, Radox®, Kapton, rubber as well as of multi-layer insulation
- Type
12 12 02
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822053 Knipex 12 12 02 12 12 02 Cable stripping pliers 0.03 up to 2.08 mm² 14 up to 32
User & Safety Instructions
User & Safety Instructions 822053 Knipex 12 12 02 12 12 02 Cable stripping pliers 0.03 up to 2.08 mm² 14 up to 32
Information
Information 822053 Knipex 12 12 02 12 12 02 Cable stripping pliers 0.03 up to 2.08 mm² 14 up to 32
Description
This text is machine translated.
Features
- With a new stripping mechanism
- Problem-free stripping of difficult to process insulation materials like Teflon®, silicone, Radox®, Kapton® and rubber as well as of multi-layered insulations
- No damaging of the conductor through precisely grounded knife; even fine-wired strands are also stripped in a protective way
- With adjustable length stop for equal insulation lengths when working in series
- 4 changeable blades.











