
Number
Universal stripper pliers KNIPEX 12 12 11
Highlights & Details
- Especially suitable for solar cables
Technical specifications
- Product type
Cable stripping pliers
- Suitable for
PTFE-coated cables
Silicone-coated cables
Radox-coated cables
Kapton-coated cables
Rubber-coated cables
Solar cables
- Working area (cross section)
1.5 up to 6 mm²
- Working area cross section (min.)
1.5 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 15
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
15
- Operating range (AWG cross section) (max.)
10 awg
- Length stop range
10 up to 15 mm
- Length stop (min.)
10 mm
- Length stop (max.)
15 mm
- Material
Tool steel
- Material properties
tempered
- Length
195 mm
- Suitable for
Knipex
- Suited for model
12 12 11
- Width
107 mm
- Weight
449 g
- Suitable for
Difficult to process insulation materials like PTFE, silicon, Radox®, Kapton, rubber, solar cable as well as multi-layered insulations.
- Type
12 12 11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821058 Knipex 12 12 11 12 12 11 Cable stripping pliers 1.5 up to 6 mm² 10 up to 15
User & Safety Instructions
User & Safety Instructions 821058 Knipex 12 12 11 12 12 11 Cable stripping pliers 1.5 up to 6 mm² 10 up to 15
Information
Information 821058 Knipex 12 12 11 12 12 11 Cable stripping pliers 1.5 up to 6 mm² 10 up to 15
Description
This text is machine translated.
Features
- With a new stripping mechanism
- Problem-free stripping of difficult to process insulation materials like Teflon®, silicone, Radox®, Kapton® and rubber as well as of multi-layered insulations
- No damaging of the conductor through precisely grounded knife; even fine-wired strands are also stripped in a protective way
- With adjustable length stop for equal insulation lengths when working in series
- 4 changeable blades.










