
Number
Technical specifications
- Pliers: burnished
- Handles: with multi-component grips
- Stripping capacities: 4,0 - 10,0 mm²
- AWG: 11 - 7
- Length: 195 mm
- Product type
Cable stripping pliers
- Suitable for
PTFE-coated cables
Silicone-coated cables
Radox-coated cables
Kapton-coated cables
Rubber-coated cables
Solar cables
- Working area (cross section)
4 up to 10 mm²
- Working area cross section (min.)
4 mm²
- Operating range (cross section) (max.)
10 mm²
- Operating range (AWG diameter)
7 up to 11
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
11
- Operating range (AWG cross section) (max.)
7 awg
- Material
Tool steel
- Material properties
tempered
- Length
195 mm
- Suitable for
Knipex
- Suited for model
12 12 12
- Width
107 mm
- Weight
450 g
- Features
incl. spare blades
- Suitable for
Difficult-to-work insulation materials such as PTFE, silicon, Radox®, Kapton, rubber as well as of multi-layer insulation
- Type
12 12 12
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825373 Knipex 12 12 12 12 12 12 Cable stripping pliers 4 up to 10 mm² 7 up to 11
Information
Information 825373 Knipex 12 12 12 12 12 12 Cable stripping pliers 4 up to 10 mm² 7 up to 11
Description
A second pair of blades holds the remaining insulation reliably in place
Replaceable shaped blade adapted precisely to the respective conductor cross-section
With length stop for constant stripping length during repetitive work
Pliers body: steel
Blade: special tool steel, oil-hardened
For solar cables, specially adapted to multi-layered and RADOX® insulations
With additional cable support for a better centring of multi-layer insulated conductors in the stripping profiles
Features
- With a new stripping mechanism
- Problem-free stripping of difficult to process insulation materials like Teflon®, silicone, Radox®, Kapton® and rubber as well as of multi-layered insulations
- No damaging of the conductor through precisely grounded knife; even fine-wired strands are also stripped in a protective way
- With adjustable length stop for equal insulation lengths when working in series
- 4 changeable blades.









