Multifunctional pliers for electrical installation. For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves 6 functions in one set of pliers Pliers with integrated, insulated mounting eyelet for attaching a fall protection screwed joint: Precise, frictionless movement. Slim design for easy accessibility. Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm² Crimp die for cable end sleeves 0.5 – 2.5 mm² Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm Special tool steel in special quality, forged, oil-hardened multi-level
This text is machine translated.