
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Flat nose pliers
Highlights & Details
- Flat, short, wide jaws
- Knurled gripping surfaces
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Polished head
- Multi-component grips handles
- DIN ISO 5745
Technical specifications
- L3 30.00 mm
- T1 9.50 mm
- W3 17.00 mm
- Product type
Flat nose pliers
- Manufacturer part #
20 02 160
- Range of use
Workshop
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Dim
(L x W) 160 mm x 53 mm
- Width
53 mm
- Weight
172 g
- Type
20 02 160
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822076 Knipex 20 02 160 Workshop Flat nose pliers Straight 160 mm
Datasheet 822076 Knipex 20 02 160 Workshop Flat nose pliers Straight 160 mm
User & Safety Instructions
User & Safety Instructions 822076 Knipex 20 02 160 Workshop Flat nose pliers Straight 160 mm
Description
Chrome-vanadium electric steel, forged, oil-hardened, polished head, handles with multi-component sleeves
Features
- Flat, short, wide jaws















