
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Flat nose pliers
- Flat, short, wide jaws
- Knurled gripping surfaces
- Chrome vanadium electric steel, forged, oil-hardened
- Chrome plated pliers
- Insulated with multi-component grips, VDE-tested handles
- DIN ISO 5745
Technical specifications
- L3 30.00 mm
- T1 9.50 mm
- W3 17.00 mm
- Product type
Flat nose pliers
- Manufacturer part #
20 06 160
- Range of use
VDE
- Length
160 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
DIN EN 60900
- Dim
(L x W x H) 160 x 54 x 20 mm
- Width
54 mm
- Height
20 mm
- Weight
176 g
- EN standard
EN 60900
- Type
20 06 160
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822079 Knipex 20 06 160 VDE Flat nose pliers Straight Chromium-vanadium electric furnace steel 160 mm
Description
Chrome-vanadium electric steel, forged, oil-hardened, chrome-plated pliers, insulated handles with multi-component sleeves, VDE-tested
Features
- Flat, short, wide jaws

































